+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IPBT-103-H1-T-S-K

Connector: PCB-cable/PCB; socket; male; PIN: 3; THT; POWERMATE; 1x3

Manufacturer: SAMTEC

Manufacturer part number:
IPBT-103-H1-T-S-K
TME Symbol:
IPBT-103-H1-T-S-K

Specification

Manufacturer
SAMTEC
Type of connector
PCB-cable/PCB
Connector
socket
Kind of connector
male
Number of pins
3
Electrical mounting
THT
Manufacturer series
POWERMATE
Spatial orientation
straight
Maximum current
10.3A
Contacts pitch
4.19mm
Connector pinout layout
1x3
Contact plating
tinned
Locking system
latch
Contact material
copper alloy
Gross weight1.043 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Pin headers SAMTEC,
See other products from this series.:
*
IPBT-103-H1-T-S-K
10 in TME stock
Net price for quantities from 1 pcs - 1.81 USDGross price for quantities from 1 pcs - 1.81 USD
Net price for quantities from 10 pcs - 1.55 USDGross price for quantities from 10 pcs - 1.55 USD
Net price for quantities from 75 pcs - 1.24 USDGross price for quantities from 75 pcs - 1.24 USD
Net price for quantities from 100 pcs - 1.19 USDGross price for quantities from 100 pcs - 1.19 USD
Net price for quantities from 500 pcs - 1.12 USDGross price for quantities from 500 pcs - 1.12 USD
No. of pieces (Multiplicity: 1)