+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1709209

Connector: pluggable terminal block; plug; COMBICON L; 32A; 1kV


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1709209

Alternative designations: IPC 5/ 7-STF-7,62

TME Symbol:
IPC5/7-STF-7.62

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
pluggable terminal block
Connector
plug
Manufacturer series
COMBICON L
Current rating
32A
Rated voltage
1kV
Number of pins
7
Electrical mounting
screw terminal
Contact plating
tinned
Flammability rating
UL94V-0
Body material
PA
Length
36.55mm
Body colour
green
Contacts pitch
7.62mm
Locking system
threaded joint
Height
22.9mm
Width
53.34mm
Gross weight34.06 g
Certificates
EAN code4046356075749
See other products in this category: Pluggable terminal blocks PHOENIX CONTACT,
See other products from this series.:
*
1709209
0 in TME stock
Net price for quantities from 50 pcs - 14.51 USDGross price for quantities from 50 pcs - 14.51 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.