+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IPD65R660CFDATMA1

Transistor: N-MOSFET; unipolar; 650V; 6A; 62.5W; PG-TO252-3


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
IPD65R660CFDATMA1
TME Symbol:
IPD65R660CFDATMA1

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of transistor
N-MOSFET
Technology
CoolMOS™
Polarisation
unipolar
Drain-source voltage
650V
Drain current
6A
Power dissipation
62.5W
Case
PG-TO252-3
Gate-source voltage
±20V
On-state resistance
0.66Ω
Mounting
SMD
Kind of channel
enhancement
Gross weight0.45 g
Certificates

WATCH VIDEO

See other products in this category: SMD N channel transistors INFINEON TECHNOLOGIES,
*
IPD65R660CFDATMA1
0 in TME stock
Net price for quantities from 1 pcs - 2.29 USDGross price for quantities from 1 pcs - 2.29 USD
Net price for quantities from 5 pcs - 1.99 USDGross price for quantities from 5 pcs - 1.99 USD
Net price for quantities from 25 pcs - 1.59 USDGross price for quantities from 25 pcs - 1.59 USD
Net price for quantities from 100 pcs - 1.38 USDGross price for quantities from 100 pcs - 1.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.