+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IPD65R950CFDATMA1

Transistor: N-MOSFET; unipolar; 650V; 3.9A; 36.7W; PG-TO252-3


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
IPD65R950CFDATMA1
TME Symbol:
IPD65R950CFDATMA1

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of transistor
N-MOSFET
Technology
CoolMOS™
Polarisation
unipolar
Drain-source voltage
650V
Drain current
3.9A
Power dissipation
36.7W
Case
PG-TO252-3
Gate-source voltage
±20V
On-state resistance
0.95Ω
Mounting
SMD
Kind of channel
enhancement
Gross weight0.45 g
Certificates

WATCH VIDEO

See other products in this category: SMD N channel transistors INFINEON TECHNOLOGIES,
*
IPD65R950CFDATMA1
0 in TME stock
Net price for quantities from 1 pcs - 1.73 USDGross price for quantities from 1 pcs - 1.73 USD
Net price for quantities from 5 pcs - 1.49 USDGross price for quantities from 5 pcs - 1.49 USD
Net price for quantities from 25 pcs - 1.18 USDGross price for quantities from 25 pcs - 1.18 USD
Net price for quantities from 100 pcs - 1.04 USDGross price for quantities from 100 pcs - 1.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.