+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IPEX-IPEX-500

Cable; 0.5m; IPEX MHF 1,both sides; black; angled

Manufacturer: ONTECK

Manufacturer part number:
IPEX-IPEX-500
TME Symbol:
IPEX-IPEX-500

Specification

Manufacturer
ONTECK
Type of connection cable
coaxial antenna
Cable length
0.5m
Insulation colour
black
Connector variant
angled
Cable/adapter structure
  • both sides
  • IPEX MHF 1
Gross weight1.61 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Coaxial Assemblies ONTECK,
*
IPEX-IPEX-500
166 in TME stock
Net price for quantities from 1 pcs - 1.08 USDGross price for quantities from 1 pcs - 1.08 USD
Net price for quantities from 20 pcs - 0.98 USDGross price for quantities from 20 pcs - 0.98 USD
Net price for quantities from 50 pcs - 0.87 USDGross price for quantities from 50 pcs - 0.87 USD
Net price for quantities from 100 pcs - 0.73 USDGross price for quantities from 100 pcs - 0.73 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcs