+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

IPR3FAD3

Switch: push-button; Pos: 2; SPST-NO; 0.5A/48VAC; 5A/28VDC; IP67


Manufacturer: APEM

Manufacturer part number:
IPR3FAD3
TME Symbol:
IPR3FAD3

Specification

Manufacturer
APEM
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
AC contacts rating @R
0.5A / 48V AC
DC contacts rating @R
5A / 28V DC
Switching method
OFF-(ON)
IP rating
IP67
Illumination
none
Leads
cables
Max. contact resistance:
100mΩ
Operating Force
4N
Button shape
convex, round
Mounting hole dimensions
Ø13.6mm
Body colour
black
Contact material
silver
Contact plating
gold-plated
Min. insulation resistance
1GΩ
Mounting
on panel
Key button colour
green
Manufacturer series
IP
Lead length
0.5m
Operating temperature
-40...85°C
Gross weight17.78 g
Certificates
See other products in this category: Standard Switches APEM,
See other products from this series.:
*
IPR3FAD3
103 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 22.32 USDGross price for quantities from 1 pcs - 22.32 USD
Net price for quantities from 10 pcs - 20.40 USDGross price for quantities from 10 pcs - 20.40 USD
Net price for quantities from 25 pcs - 18.82 USDGross price for quantities from 25 pcs - 18.82 USD
Net price for quantities from 50 pcs - 17.83 USDGross price for quantities from 50 pcs - 17.83 USD
Net price for quantities from 100 pcs - 17.15 USDGross price for quantities from 100 pcs - 17.15 USD
Net price for quantities from 125 pcs - 16.90 USDGross price for quantities from 125 pcs - 16.90 USD
Packaging method by the manufacturer:Bag = 25 pcs