+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IPR5SAD2

Switch: push-button; Pos: 2; SPDT; 0.5A/48VAC; 0.2A/48VDC; ON-(ON)


Manufacturer: APEM

Manufacturer part number:
IPR5SAD2
TME Symbol:
IPR5SAD2

Specification

Manufacturer
APEM
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
SPDT
AC contacts rating @R
0.5A / 48V AC
DC contacts rating @R
0.2A / 48V DC
Switching method
ON-(ON)
IP rating
IP67
Illumination
none
Leads
for soldering
Max. contact resistance:
100mΩ
Operating Force
4N
Button shape
convex, round
Mounting hole dimensions
Ø13.6mm
Body colour
black
Contact material
silver
Contact plating
gold-plated
Min. insulation resistance
1GΩ
Mounting
on panel
Key button colour
black
Operating temperature
-40...85°C
Gross weight7.76 g
Certificates
See other products in this category: Standard Switches APEM,
*
IPR5SAD2
100 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 17.67 USDGross price for quantities from 1 pcs - 17.67 USD
Net price for quantities from 10 pcs - 15.58 USDGross price for quantities from 10 pcs - 15.58 USD
Net price for quantities from 25 pcs - 14.73 USDGross price for quantities from 25 pcs - 14.73 USD
Net price for quantities from 50 pcs - 14.09 USDGross price for quantities from 50 pcs - 14.09 USD
Net price for quantities from 100 pcs - 13.60 USDGross price for quantities from 100 pcs - 13.60 USD
Net price for quantities from 250 pcs - 13.03 USDGross price for quantities from 250 pcs - 13.03 USD
Net price for quantities from 500 pcs - 12.58 USDGross price for quantities from 500 pcs - 12.58 USD
Packaging method by the manufacturer:Tray = 50 pcs