+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IPS1600-SIN

Power supply: emergency supply system; for building in; 1600W


Manufacturer: IPS

Manufacturer part number:
IPS1600-SIN
TME Symbol:
IPS1600-SIN

Specification

Manufacturer
IPS
Type of power supply
emergency supply system
Kind of power supply
for building in
Power
1.6kW
Output voltage
230V AC
Body dimensions
293x280x160mm
Operating temperature
0...40°C
Protection
anti-overload OPP, overcharging protection, overheating OTP, short circuit protection SCP
Max. charging current
40A
Power supply unit features
pure sinusoid
Supply voltage
  • 24V DC
  • 156...294V AC
Gross weight19.1 kg
Certificates
EAN code5902135148358
See other products in this category: Built-in Power Supplies IPS,
*
IPS1600-SIN
1 in TME stock
Net price for quantities from 1 pcs - 296.09 USDGross price for quantities from 1 pcs - 296.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.