+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IPT 3015

Tape: magnetic; W: 25mm; L: 5m; Thk: 1.5mm; acrylic; black; max.70°C


Manufacturer: IPT

Manufacturer part number:
IPT 3015
TME Symbol:
IPT-3015-25-5

Specification

Manufacturer
IPT
Type of tape
magnetic
Width
25mm
Length
5m
Thickness
1.5mm
Kind of adhesive
acrylic
Colour
black
Operating temperature
max. 70°C
Resistance to
chemical
Adhesion to steel
1.4N/cm
Manufacturer series
IPT 3015
Tape application
holding of ferromagnetic elements
Tape features
  • bent or bolted does not lose its properties
  • flexible
  • one sided adhesive
  • permanently magnetized
  • used adhesive enables connection to most plastics, wood and metal
Gross weight794 g
See other products in this category: Fixing tapes IPT,
See other products from this series.:
*
IPT 3015
0 in TME stock
Net price for quantities from 1 rol - 23.30 USDGross price for quantities from 1 rol - 23.30 USD
Net price for quantities from 3 rol - 22.01 USDGross price for quantities from 3 rol - 22.01 USD
Net price for quantities from 5 rol - 20.73 USDGross price for quantities from 5 rol - 20.73 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.