+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4231

Tape: fixing; W: 12mm; L: 33m; Thk: 2mm; acrylic; black; -30÷90°C

Manufacturer: IPT

Manufacturer part number:
4231
TME Symbol:
IPT-4231-12-33

Specification

Manufacturer
IPT
Type of tape
fixing
Width
12mm
Length
33m
Thickness
2mm
Kind of adhesive
acrylic
Colour
black
Operating temperature
-30...90°C
Tape material
polyethylene foam
Resistance to
cleaners, oils, UV rays
Adhesion to steel
4N/cm
Manufacturer series
4231
Tape application
bonding, fixing, mute, sealing
Tape features
double-sided adhesive
Agent application
  • glass
  • mirrors
Gross weight134.8 g
See other products in this category: Fixing tapes IPT,
See other products from this series.:
*
4231
11 in TME stock
Net price for quantities from 1 rol - 4.53 USDGross price for quantities from 1 rol - 4.53 USD
Net price for quantities from 10 rol - 4.28 USDGross price for quantities from 10 rol - 4.28 USD
Net price for quantities from 20 rol - 4.02 USDGross price for quantities from 20 rol - 4.02 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.