+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IPT 4516

Tape: textile; W: 9mm; L: 25m; Thk: 0.18mm; acrylic; black; -40÷125°C

Manufacturer: IPT

Manufacturer part number:
IPT 4516
TME Symbol:
IPT-4516-9-25

Specification

Manufacturer
IPT
Type of tape
textile
Width
9mm
Length
25m
Thickness
0.18mm
Kind of adhesive
acrylic
Colour
black
Operating temperature
-40...125°C
Tape material
PET
Resistance to
chemical
Adhesion to steel
1.5N/cm
Elongation at rupture
10%
Tensile strength
65N/cm
Manufacturer series
IPT 4516
Tape application
automotive, bundling, wire wrapping
Trade name
sackcloth tape
Gross weight90 g
See other products in this category: Fixing tapes IPT,
See other products from this series.:
*
IPT 4516
0 in TME stock
Net price for quantities from 1 rol - 1.80 USDGross price for quantities from 1 rol - 1.80 USD
Net price for quantities from 3 rol - 1.70 USDGross price for quantities from 3 rol - 1.70 USD
Net price for quantities from 5 rol - 1.60 USDGross price for quantities from 5 rol - 1.60 USD
No. of rolls (Multiplicity: 1)