+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IPT 4526

Tape: textile; W: 19mm; L: 15m; Thk: 0.25mm; acrylic; black; -40÷150°C


Manufacturer: IPT

Manufacturer part number:
IPT 4526
TME Symbol:
IPT-4526-19-15

Specification

Manufacturer
IPT
Type of tape
textile
Width
19mm
Length
15m
Thickness
0.25mm
Kind of adhesive
acrylic
Colour
black
Operating temperature
-40...150°C
Tape material
PET
Resistance to
chemical
Adhesion to steel
2.5N/cm
Elongation at rupture
20%
Tensile strength
150N/cm
Manufacturer series
IPT 4526
Tape application
automotive, bundling
Trade name
sackcloth tape
Gross weight60.67 g
See other products in this category: Fixing tapes IPT,
See other products from this series.:
*
IPT 4526
6 in TME stock
Net price for quantities from 1 rol - 2.92 USDGross price for quantities from 1 rol - 2.92 USD
Net price for quantities from 3 rol - 2.76 USDGross price for quantities from 3 rol - 2.76 USD
Net price for quantities from 5 rol - 2.60 USDGross price for quantities from 5 rol - 2.60 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.