+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 25.10.2026 at 02:00 AM - 03:00 AM (CET) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: SAMTEC
Manufacturer | SAMTEC | |
Type of connector | PCB-cable/PCB | |
Connector | socket | |
Kind of connector | male | |
Connector family | data | |
Number of pins | 10 | |
Electrical mounting | THT | |
Manufacturer series | miniMATE | |
Spatial orientation | angled 90° | |
Maximum current | 5.9A | |
Contacts pitch | 2.54mm | |
Connector pinout layout | 2x5 | |
Contact plating | gold-plated | |
Locking system | latch | |
Contact material | phosphor bronze |