+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IQ0509S

Converter: DC/DC; 1W; Uin: 5VDC; Uout: 9VDC; Uout2: -9VDC; Iout2: 55mA

Manufacturer: XP POWER

Manufacturer part number:
IQ0509S
TME Symbol:
IQ0509S

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
1W
Input voltage
5V DC
Output voltage
9V DC
Output voltage 2
-9V DC
Output current
55.5mA
Output current 2
55mA
Case
SIP7
Mounting
THT
Manufacturer series
IQ
Body dimensions
19.5x6x9.5mm
Efficiency
86%
Operating temperature
-40...85°C
Switching frequency
85kHz
Insulation voltage
1kV DC
Number of outputs
2
Gross weight4 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
IQ0509S
0 in TME stock
Net price for quantities from 1 pcs - 5.76 USDGross price for quantities from 1 pcs - 5.76 USD
Net price for quantities from 10 pcs - 5.45 USDGross price for quantities from 10 pcs - 5.45 USD
Net price for quantities from 20 pcs - 5.16 USDGross price for quantities from 20 pcs - 5.16 USD
Net price for quantities from 100 pcs - 4.25 USDGross price for quantities from 100 pcs - 4.25 USD
No. of pieces (Multiplicity: 1)