+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IQ0512S

Converter: DC/DC; 1W; Uin: 5VDC; Uout: 12VDC; Uout2: -12VDC; SIP; THT

Manufacturer: XP POWER

Manufacturer part number:
IQ0512S
TME Symbol:
IQ0512S

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
1W
Input voltage
5V DC
Output voltage
12V DC
Output voltage 2
-12V DC
Output current
41.5mA
Output current 2
41.5mA
Case
SIP
Mounting
THT
Manufacturer series
IQ
Body dimensions
19.5x6x9.5mm
Efficiency
87%
Operating temperature
-40...85°C
Switching frequency
85kHz
Insulation voltage
1kV DC
Number of outputs
2
Dimensions
Gross weight2.3 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
IQ0512S
20 in TME stock
Net price for quantities from 1 pcs - 5.48 USDGross price for quantities from 1 pcs - 5.48 USD
Net price for quantities from 5 pcs - 4.87 USDGross price for quantities from 5 pcs - 4.87 USD
Net price for quantities from 20 pcs - 4.33 USDGross price for quantities from 20 pcs - 4.33 USD
Net price for quantities from 100 pcs - 4.14 USDGross price for quantities from 100 pcs - 4.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 20 pcs