+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IQ1512SA

Converter: DC/DC; 1W; Uin: 15VDC; Uout: 12VDC; Iout: 83mA; SIP7; THT


Manufacturer: XP POWER

Manufacturer part number:
IQ1512SA
TME Symbol:
IQ1512SA

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
1W
Input voltage
15V DC
Output voltage
12V DC
Output current
83mA
Case
SIP7
Mounting
THT
Manufacturer series
IQ
Body dimensions
19.5x6x9.5mm
Efficiency
87%
Operating temperature
-40...85°C
Switching frequency
85kHz
Insulation voltage
1kV DC
Number of outputs
1
Gross weight4 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
IQ1512SA
0 in TME stock
Net price for quantities from 1 pcs - 5.39 USDGross price for quantities from 1 pcs - 5.39 USD
Net price for quantities from 10 pcs - 5.09 USDGross price for quantities from 10 pcs - 5.09 USD
Net price for quantities from 20 pcs - 4.82 USDGross price for quantities from 20 pcs - 4.82 USD
Net price for quantities from 100 pcs - 3.96 USDGross price for quantities from 100 pcs - 3.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.