+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IQ2412S

Converter: DC/DC; 1W; Uin: 24VDC; Uout: 12VDC; Uout2: -12VDC; SIP7

Manufacturer: XP POWER

Manufacturer part number:
IQ2412S
TME Symbol:
IQ2412S

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
1W
Input voltage
24V DC
Output voltage
12V DC
Output voltage 2
-12V DC
Output current
41.5mA
Output current 2
41.5mA
Case
SIP7
Mounting
THT
Manufacturer series
IQ
Body dimensions
19.5x6x9.5mm
Efficiency
85%
Operating temperature
-40...85°C
Switching frequency
85kHz
Insulation voltage
1kV DC
Number of outputs
2
Gross weight4 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
IQ2412S
0 in TME stock
Net price for quantities from 1 pcs - 6.87 USDGross price for quantities from 1 pcs - 6.87 USD
Net price for quantities from 5 pcs - 6.49 USDGross price for quantities from 5 pcs - 6.49 USD
Net price for quantities from 10 pcs - 6.26 USDGross price for quantities from 10 pcs - 6.26 USD
Net price for quantities from 20 pcs - 5.96 USDGross price for quantities from 20 pcs - 5.96 USD
Net price for quantities from 50 pcs - 5.71 USDGross price for quantities from 50 pcs - 5.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.