+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IQ4805S

Converter: DC/DC; 1W; Uin: 48VDC; Uout: 5VDC; Uout2: -5VDC; SIP7; THT

Manufacturer: XP POWER

Manufacturer part number:
IQ4805S
TME Symbol:
IQ4805S

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
1W
Input voltage
48V DC
Output voltage
5V DC
Output voltage 2
-5V DC
Output current
0.1A
Output current 2
0.1A
Case
SIP7
Mounting
THT
Manufacturer series
IQ
Body dimensions
19.5x6x9.5mm
Efficiency
78%
Operating temperature
-40...85°C
Switching frequency
85kHz
Insulation voltage
1kV DC
Number of outputs
2
Gross weight2.685 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
IQ4805S
9 in TME stock
Net price for quantities from 1 pcs - 8.44 USDGross price for quantities from 1 pcs - 8.44 USD
Net price for quantities from 10 pcs - 8.00 USDGross price for quantities from 10 pcs - 8.00 USD
Net price for quantities from 20 pcs - 7.56 USDGross price for quantities from 20 pcs - 7.56 USD
Net price for quantities from 100 pcs - 6.22 USDGross price for quantities from 100 pcs - 6.22 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 20 pcs