+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IQ4812SA

Converter: DC/DC; 1W; Uin: 48VDC; Uout: 12VDC; Iout: 83mA; SIP; THT; IQ

Manufacturer: XP POWER

Manufacturer part number:
IQ4812SA
TME Symbol:
IQ4812SA

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
1W
Input voltage
48V DC
Output voltage
12V DC
Output current
83mA
Case
SIP
Mounting
THT
Manufacturer series
IQ
Body dimensions
19.5x6x9.5mm
Efficiency
81%
Operating temperature
-40...85°C
Switching frequency
85kHz
Insulation voltage
1kV DC
Number of outputs
1
Dimensions
Gross weight2.71 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
IQ4812SA
5 in TME stock
Net price for quantities from 1 pcs - 7.72 USDGross price for quantities from 1 pcs - 7.72 USD
Net price for quantities from 10 pcs - 5.66 USDGross price for quantities from 10 pcs - 5.66 USD
Net price for quantities from 20 pcs - 5.55 USDGross price for quantities from 20 pcs - 5.55 USD
Net price for quantities from 100 pcs - 5.29 USDGross price for quantities from 100 pcs - 5.29 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerTube = 20 pcs