+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IQBWJ

Cable: telephone; RJ11 plug,both sides; Len: 5m; white; PVC; 28AWG


Manufacturer: VENTION

Manufacturer part number:
IQBWJ
TME Symbol:
IQBWJ

Specification

Manufacturer
VENTION
Type of connection cable
telephone
Cable length
5m
Insulation colour
white
Connector pinout layout
6p4c
Application of connection lead
telephone - socket
Wire insulation material
PVC
Connection cable features
flat cable
Core diameter
28AWG
Kind of core
Cu
Cable outside dimensions
4.8x2.4mm
Contact plating
gold-plated
Cable/adapter structure
  • both sides
  • RJ11 plug
Gross weight82.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Telephone Cables Assemblies VENTION,
*
IQBWJ
22 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.37 USDGross price for quantities from 1 pcs - 2.37 USD
Net price for quantities from 5 pcs - 1.96 USDGross price for quantities from 5 pcs - 1.96 USD
Net price for quantities from 10 pcs - 1.66 USDGross price for quantities from 10 pcs - 1.66 USD
Net price for quantities from 20 pcs - 1.44 USDGross price for quantities from 20 pcs - 1.44 USD