+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IR1205SA

Converter: DC/DC; 3W; Uin: 12VDC; Uout: 5VDC; Iout: 600mA; SIP; THT; IR

Manufacturer: XP POWER

Manufacturer part number:
IR1205SA
TME Symbol:
IR1205SA

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
3W
Input voltage
12V DC
Output voltage
5V DC
Output current
0.6A
Case
SIP
Mounting
THT
Manufacturer series
IR
Body dimensions
19.5x7.2x9.5mm
Efficiency
84%
Operating temperature
-40...85°C
Switching frequency
85kHz
Insulation voltage
1kV DC
Number of outputs
1
Gross weight2.71 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
IR1205SA
20 in TME stock
Net price for quantities from 1 pcs - 9.99 USDGross price for quantities from 1 pcs - 9.99 USD
Net price for quantities from 20 pcs - 9.32 USDGross price for quantities from 20 pcs - 9.32 USD
Net price for quantities from 100 pcs - 8.58 USDGross price for quantities from 100 pcs - 8.58 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 20 pcs