+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IR2010SPBF

IC: driver; MOSFET half-bridge; high-/low-side,gate driver; SO16


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
IR2010SPBF
TME Symbol:
IR2010SPBF

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of integrated circuit
driver
Topology
MOSFET half-bridge
Kind of integrated circuit
gate driver, high-/low-side
Case
SO16
Output current
-3...3A
Power
1.25W
Number of channels
2
Mounting
SMD
Operating temperature
-40...125°C
Kind of package
tube
Voltage class
200V
Turn-on time
95ns
Turn-off time
65ns
Supply voltage
  • 10...20V DC
Integrated circuit features
  • charge pump
  • dead time
  • integrated bootstrap functionality
Gross weight0.432 g
Certificates
See other products in this category: MOSFET/IGBT drivers INFINEON TECHNOLOGIES,
*
IR2010SPBF
0 in TME stock
Net price for quantities from 1980 pcs - 2.06 USDGross price for quantities from 1980 pcs - 2.06 USD
No. of pieces (Multiplicity: 1 980)
Minimum order quantity: 1 980.
Multiplicity: 1 980.