+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IR2121PBF

IC: driver; high-/low-side,gate driver; DIP8; -2÷1A; 1W; Ch: 1; 5V


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
IR2121PBF
TME Symbol:
IR2121PBF

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of integrated circuit
driver
Kind of integrated circuit
gate driver, high-/low-side
Case
DIP8
Output current
-2...1A
Power
1W
Number of channels
1
Mounting
THT
Operating temperature
-40...125°C
Kind of package
tube
Voltage class
5V
Turn-on time
150ns
Turn-off time
105ns
Supply voltage
  • 12...18V DC
Gross weight0.506 g
Certificates
See other products in this category: MOSFET/IGBT drivers INFINEON TECHNOLOGIES,
*
IR2121PBF
109 in TME stock
Net price for quantities from 1 pcs - 2.76 USDGross price for quantities from 1 pcs - 2.76 USD
Net price for quantities from 3 pcs - 2.41 USDGross price for quantities from 3 pcs - 2.41 USD
Net price for quantities from 10 pcs - 2.29 USDGross price for quantities from 10 pcs - 2.29 USD
Net price for quantities from 50 pcs - 2.17 USDGross price for quantities from 50 pcs - 2.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs