+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IR2125SPBF

IC: driver; single transistor; high-side,gate driver; SO16; -2÷1A


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
IR2125SPBF
TME Symbol:
IR2125SPBF

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of integrated circuit
driver
Topology
single transistor
Kind of integrated circuit
gate driver, high-side
Case
SO16
Output current
-2...1A
Power
1.25W
Number of channels
1
Mounting
SMD
Operating temperature
-40...125°C
Kind of package
tube
Voltage class
500V
Turn-on time
150ns
Turn-off time
150ns
Supply voltage
  • 12...18V DC
Gross weight0.448 g
Certificates
See other products in this category: MOSFET/IGBT drivers INFINEON TECHNOLOGIES,
*
IR2125SPBF
939 in TME stock
Net price for quantities from 1 pcs - 2.24 USDGross price for quantities from 1 pcs - 2.24 USD
Net price for quantities from 10 pcs - 2.15 USDGross price for quantities from 10 pcs - 2.15 USD
Net price for quantities from 45 pcs - 2.05 USDGross price for quantities from 45 pcs - 2.05 USD
Net price for quantities from 90 pcs - 1.96 USDGross price for quantities from 90 pcs - 1.96 USD
Net price for quantities from 270 pcs - 1.88 USDGross price for quantities from 270 pcs - 1.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 45 pcs