+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IR2132STRPBF

IC: driver; IGBT three-phase bridge,MOSFET three-phase bridge


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
IR2132STRPBF
TME Symbol:
IR2132STRPBF

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of integrated circuit
driver
Topology
IGBT three-phase bridge, MOSFET three-phase bridge
Kind of integrated circuit
gate driver, high-/low-side
Case
SO28-W
Output current
-420...200mA
Power
1.6W
Number of channels
6
Mounting
SMD
Operating temperature
-40...125°C
Kind of package
reel, tape
Voltage class
600V
Turn-on time
675ns
Turn-off time
475ns
Supply voltage
  • 10...20V DC
Gross weight2 g
Certificates
See other products in this category: MOSFET/IGBT drivers INFINEON TECHNOLOGIES,
*
IR2132STRPBF
0 in TME stock
Net price for quantities from 1 pcs - 4.15 USDGross price for quantities from 1 pcs - 4.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.