+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IR2153SPBF

IC: driver; MOSFET half-bridge; high-/low-side,gate driver; SO8


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
IR2153SPBF
TME Symbol:
IR2153SPBF

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of integrated circuit
driver
Topology
MOSFET half-bridge
Kind of integrated circuit
gate driver, high-/low-side
Case
SO8
Power
625mW
Number of channels
2
Mounting
SMD
Operating temperature
-40...125°C
Kind of package
tube
Voltage class
600V
Turn-on time
80ns
Turn-off time
40ns
Supply voltage
  • 10...15.6V DC
Integrated circuit features
  • dead time
  • front end oscillator
  • integrated bootstrap functionality
Gross weight0.07 g
Certificates
See other products in this category: MOSFET/IGBT drivers INFINEON TECHNOLOGIES,
*
IR2153SPBF
0 in TME stock
Net price for quantities from 1 pcs - 2.00 USDGross price for quantities from 1 pcs - 2.00 USD
Net price for quantities from 10 pcs - 1.48 USDGross price for quantities from 10 pcs - 1.48 USD
Net price for quantities from 25 pcs - 1.35 USDGross price for quantities from 25 pcs - 1.35 USD
Net price for quantities from 50 pcs - 1.30 USDGross price for quantities from 50 pcs - 1.30 USD
Net price for quantities from 95 pcs - 1.26 USDGross price for quantities from 95 pcs - 1.26 USD
Net price for quantities from 285 pcs - 1.20 USDGross price for quantities from 285 pcs - 1.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 95 pcs