+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IR2175STRPBF

IC: driver; current sensor; SO8; 20mA; 625mW; 9.5÷20VDC; 600V


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
IR2175STRPBF
TME Symbol:
IR2175STRPBF

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of integrated circuit
driver
Kind of integrated circuit
current sensor
Case
SO8
Output current
20mA
Power
625mW
Mounting
SMD
Operating temperature
-40...125°C
Kind of package
reel, tape
Voltage class
600V
Supply voltage
  • 9.5...20V DC
Gross weight0.1 g
Certificates
See other products in this category: MOSFET/IGBT drivers INFINEON TECHNOLOGIES,
*
IR2175STRPBF
0 in TME stock
Net price for quantities from 2500 pcs - 2.25 USDGross price for quantities from 2500 pcs - 2.25 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.