+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IR2184PBF

IC: driver; MOSFET half-bridge; high-/low-side,gate driver; DIP8


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
IR2184PBF
TME Symbol:
IR2184PBF

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of integrated circuit
driver
Topology
MOSFET half-bridge
Kind of integrated circuit
gate driver, high-/low-side
Case
DIP8
Output current
-2.3...1.9A
Power
1W
Number of channels
2
Mounting
THT
Operating temperature
-40...125°C
Kind of package
tube
Voltage class
600V
Turn-on time
680ns
Turn-off time
270ns
Protection
short circuit protection SCP, undervoltage UVP
Supply voltage
  • 10...20V DC
Integrated circuit features
  • charge pump
  • dead time
  • integrated bootstrap functionality
Gross weight0.502 g
Certificates
See other products in this category: MOSFET/IGBT drivers INFINEON TECHNOLOGIES,
*
IR2184PBF
81 in TME stock
Net price for quantities from 1 pcs - 3.11 USDGross price for quantities from 1 pcs - 3.11 USD
Net price for quantities from 10 pcs - 2.38 USDGross price for quantities from 10 pcs - 2.38 USD
Net price for quantities from 25 pcs - 2.21 USDGross price for quantities from 25 pcs - 2.21 USD
Net price for quantities from 50 pcs - 2.12 USDGross price for quantities from 50 pcs - 2.12 USD
Net price for quantities from 100 pcs - 2.04 USDGross price for quantities from 100 pcs - 2.04 USD
Net price for quantities from 500 pcs - 1.88 USDGross price for quantities from 500 pcs - 1.88 USD
Net price for quantities from 3000 pcs - 1.75 USDGross price for quantities from 3000 pcs - 1.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs