+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

IR65-21C/TR8

IR transmitter; 940nm; transparent; 120°; 1.2÷4VDC; λp max: 940nm


Manufacturer: EVERLIGHT

Manufacturer part number:
IR65-21C/TR8
TME Symbol:
IR65-21C/TR8

Specification

Manufacturer
EVERLIGHT
Type of diode
IR transmitter
Wavelength
940nm
LED lens
transparent
Viewing angle
120°
Operating voltage
1.2...4V DC
Wavelength of peak sensitivity
940nm
Mounting
SMD
Dimensions
2x1.4x1.35mm
LED current
65mA
Front
flat
radiant intensity
4...48mW/sr
Maximum power
130mW
Gross weight0.02 g
Certificates
See other products in this category: IR LEDs EVERLIGHT,
*
IR65-21C/TR8
0 in TME stock
No. of pieces (Multiple of: 2)
Minimum order quantity: 2.
Multiple of: 2.
Net price for quantities from 2 pcs - 0.44 USDGross price for quantities from 2 pcs - 0.44 USD
Net price for quantities from 10 pcs - 0.28 USDGross price for quantities from 10 pcs - 0.28 USD
Net price for quantities from 100 pcs - 0.22 USDGross price for quantities from 100 pcs - 0.22 USD
Net price for quantities from 500 pcs - 0.20 USDGross price for quantities from 500 pcs - 0.20 USD
Net price for quantities from 2000 pcs - 0.18 USDGross price for quantities from 2000 pcs - 0.18 USD