+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IR908-7C-F

IR transmitter; 1.5mm; 940nm; transparent; 40°; 1.25÷1.6VDC; THT


Manufacturer: EVERLIGHT

Manufacturer part number:
IR908-7C-F
TME Symbol:
IR908-7C-F

Specification

Manufacturer
EVERLIGHT
Type of diode
IR transmitter
LED diameter
1.5mm
Wavelength
940nm
LED lens
transparent
Viewing angle
40°
Operating voltage
1.25...1.6V DC
Wavelength of peak sensitivity
940nm
Mounting
THT
Dimensions
4.5x4.5x2.25mm
LED current
50mA
Front
convex
Maximum power
75mW
Gross weight0.087 g
Certificates
See other products in this category: IR LEDs EVERLIGHT,
*
IR908-7C-F
554 in TME stock
Net price for quantities from 1 pcs - 0.12 USDGross price for quantities from 1 pcs - 0.12 USD
Net price for quantities from 10 pcs - 0.11 USDGross price for quantities from 10 pcs - 0.11 USD
Net price for quantities from 100 pcs - 0.11 USDGross price for quantities from 100 pcs - 0.11 USD
Net price for quantities from 500 pcs - 0.11 USDGross price for quantities from 500 pcs - 0.11 USD
Net price for quantities from 1000 pcs - 0.10 USDGross price for quantities from 1000 pcs - 0.10 USD
Net price for quantities from 2000 pcs - 0.09 USDGross price for quantities from 2000 pcs - 0.09 USD
Net price for quantities from 5000 pcs - 0.09 USDGross price for quantities from 5000 pcs - 0.09 USD
Net price for quantities from 10000 pcs - 0.09 USDGross price for quantities from 10000 pcs - 0.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 000 pcs