+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IR91-21C/S12/TR10

IR transmitter; transparent; 25°; 940nm; SMD; 20mA; 3mW/sr

Manufacturer: EVERLIGHT

Manufacturer part number:
IR91-21C/S12/TR10
TME Symbol:
IR91-21C/S12/TR10

Specification

Manufacturer
EVERLIGHT
Type of diode
IR transmitter
LED lens
transparent
Viewing angle
25°
Wavelength of peak sensitivity
940nm
Mounting
SMD
LED current
20mA
radiant intensity
3mW/sr
Case - mm
2520
Case - inch
1008
Gross weight0.5 g
Certificates
See other products in this category: IR LEDs EVERLIGHT,
*
IR91-21C/S12/TR10
0 in TME stock
Net price for quantities from 1 pcs - 0.11 USDGross price for quantities from 1 pcs - 0.11 USD
Net price for quantities from 10 pcs - 0.10 USDGross price for quantities from 10 pcs - 0.10 USD
Net price for quantities from 100 pcs - 0.09 USDGross price for quantities from 100 pcs - 0.09 USD
Net price for quantities from 250 pcs - 0.08 USDGross price for quantities from 250 pcs - 0.08 USD
Net price for quantities from 500 pcs - 0.08 USDGross price for quantities from 500 pcs - 0.08 USD
Net price for quantities from 1000 pcs - 0.07 USDGross price for quantities from 1000 pcs - 0.07 USD
Net price for quantities from 2000 pcs - 0.07 USDGross price for quantities from 2000 pcs - 0.07 USD
Net price for quantities from 4000 pcs - 0.07 USDGross price for quantities from 4000 pcs - 0.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.