+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IRF2804PBF

Transistor: N-MOSFET; unipolar; 40V; 280A; 330W; TO220AB


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
IRF2804PBF
TME Symbol:
IRF2804PBF

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of transistor
N-MOSFET
Technology
HEXFET®
Polarisation
unipolar
Drain-source voltage
40V
Drain current
280A
Power dissipation
330W
Case
TO220AB
Gate-source voltage
±20V
On-state resistance
2.3mΩ
Mounting
THT
Gate charge
160nC
Kind of package
tube
Kind of channel
enhancement
Gross weight1.975 g
Certificates
See other products in this category: THT N channel transistors INFINEON TECHNOLOGIES,
*
IRF2804PBF
412 in TME stock
Net price for quantities from 1 pcs - 2.99 USDGross price for quantities from 1 pcs - 2.99 USD
Net price for quantities from 10 pcs - 1.90 USDGross price for quantities from 10 pcs - 1.90 USD
Net price for quantities from 50 pcs - 1.58 USDGross price for quantities from 50 pcs - 1.58 USD
Net price for quantities from 100 pcs - 1.46 USDGross price for quantities from 100 pcs - 1.46 USD
Net price for quantities from 250 pcs - 1.31 USDGross price for quantities from 250 pcs - 1.31 USD
Net price for quantities from 500 pcs - 1.22 USDGross price for quantities from 500 pcs - 1.22 USD
Net price for quantities from 1000 pcs - 1.13 USDGross price for quantities from 1000 pcs - 1.13 USD
Net price for quantities from 1250 pcs - 1.10 USDGross price for quantities from 1250 pcs - 1.10 USD
Net price for quantities from 2000 pcs - 1.07 USDGross price for quantities from 2000 pcs - 1.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs