+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IRF7101TRPBF

Transistor: N-MOSFET x2; unipolar; 20V; 3.5A; 2W; SO8

Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
IRF7101TRPBF
TME Symbol:
IRF7101TRPBF

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of transistor
N-MOSFET x2
Technology
HEXFET®
Polarisation
unipolar
Drain-source voltage
20V
Drain current
3.5A
Power dissipation
2W
Case
SO8
Mounting
SMD
Kind of package
reel
Kind of channel
enhancement
Gross weight0.000229 g
Certificates
See other products in this category: Multi channel transistors INFINEON TECHNOLOGIES,
*
IRF7101TRPBF
0 in TME stock
Net price for quantities from 4000 pcs - 0.30 USDGross price for quantities from 4000 pcs - 0.30 USD
No. of pieces (Multiplicity: 4 000)