+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IRF7103PBF

Transistor: N-MOSFET x2; unipolar; 50V; 3A; 2W; SO8

Manufacturer: Infineon (IRF)

Manufacturer part number:
IRF7103PBF
TME Symbol:
IRF7103PBF

Specification

Manufacturer
Infineon (IRF)
Type of transistor
N-MOSFET x2
Technology
HEXFET®
Polarisation
unipolar
Drain-source voltage
50V
Drain current
3A
Power dissipation
2W
Case
SO8
Gate-source voltage
±20V
On-state resistance
0.13Ω
Mounting
SMD
Gate charge
12nC
Kind of channel
enhancement
Gross weight0.078 g
Certificates
See other products in this category: Multi channel transistors Infineon (IRF)
*
IRF7103PBF
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerTube = 95 pcs