+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IRF7389TRPBF

Transistor: N/P-MOSFET; unipolar; 30/-30V; 7.3/-5.3A; 2.5W; SO8

Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
IRF7389TRPBF
TME Symbol:
IRF7389TRPBF

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of transistor
N/P-MOSFET
Technology
HEXFET®
Polarisation
unipolar
Drain-source voltage
30/-30V
Drain current
7.3/-5.3A
Power dissipation
2.5W
Case
SO8
Gate-source voltage
±20V
On-state resistance
29/58mΩ
Mounting
SMD
Kind of package
reel
Kind of channel
enhancement
Gross weight0.43 g
Certificates
See other products in this category: Multi channel transistors INFINEON TECHNOLOGIES,
*
IRF7389TRPBF
0 in TME stock
Net price for quantities from 4000 pcs - 0.38 USDGross price for quantities from 4000 pcs - 0.38 USD
Net price for quantities from 8000 pcs - 0.36 USDGross price for quantities from 8000 pcs - 0.36 USD
Net price for quantities from 12000 pcs - 0.35 USDGross price for quantities from 12000 pcs - 0.35 USD
Net price for quantities from 20000 pcs - 0.34 USDGross price for quantities from 20000 pcs - 0.34 USD
No. of pieces (Multiplicity: 4 000)