+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IRF740PBF

Transistor: N-MOSFET; unipolar; 400V; 6.3A; Idm: 40A; 125W; TO220AB


Manufacturer: VISHAY

Manufacturer part number:
IRF740PBF
TME Symbol:
IRF740PBF

Specification

Manufacturer
VISHAY
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
400V
Drain current
6.3A
Pulsed drain current
40A
Power dissipation
125W
Case
TO220AB
Gate-source voltage
±20V
On-state resistance
0.55Ω
Mounting
THT
Gate charge
63nC
Kind of package
tube
Kind of channel
enhancement
Gross weight1.95 g
Certificates
See other products in this category: THT N channel transistors VISHAY,
*
IRF740PBF
1816 in TME stock
Net price for quantities from 1 pcs - 2.17 USDGross price for quantities from 1 pcs - 2.17 USD
Net price for quantities from 10 pcs - 1.44 USDGross price for quantities from 10 pcs - 1.44 USD
Net price for quantities from 40 pcs - 1.24 USDGross price for quantities from 40 pcs - 1.24 USD
Net price for quantities from 50 pcs - 1.21 USDGross price for quantities from 50 pcs - 1.21 USD
Net price for quantities from 100 pcs - 1.10 USDGross price for quantities from 100 pcs - 1.10 USD
Net price for quantities from 250 pcs - 0.99 USDGross price for quantities from 250 pcs - 0.99 USD
Net price for quantities from 500 pcs - 0.92 USDGross price for quantities from 500 pcs - 0.92 USD
Net price for quantities from 1000 pcs - 0.85 USDGross price for quantities from 1000 pcs - 0.85 USD
Net price for quantities from 2000 pcs - 0.79 USDGross price for quantities from 2000 pcs - 0.79 USD
Net price for quantities from 5000 pcs - 0.72 USDGross price for quantities from 5000 pcs - 0.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcsCardboard = 1 000 pcs