+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IRFB3206GPBF

Transistor: N-MOSFET; unipolar; 60V; 150A; 300W; TO220AB


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
IRFB3206GPBF
TME Symbol:
IRFB3206GPBF

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of transistor
N-MOSFET
Technology
HEXFET®
Polarisation
unipolar
Drain-source voltage
60V
Drain current
150A
Power dissipation
300W
Case
TO220AB
Gate-source voltage
±20V
On-state resistance
3mΩ
Mounting
THT
Gate charge
0.12µC
Kind of package
tube
Kind of channel
enhancement
Gross weight2.007 g
Certificates
See other products in this category: THT N channel transistors INFINEON TECHNOLOGIES,
*
IRFB3206GPBF
193 in TME stock
Net price for quantities from 1 pcs - 3.32 USDGross price for quantities from 1 pcs - 3.32 USD
Net price for quantities from 10 pcs - 2.22 USDGross price for quantities from 10 pcs - 2.22 USD
Net price for quantities from 100 pcs - 1.72 USDGross price for quantities from 100 pcs - 1.72 USD
Net price for quantities from 250 pcs - 1.56 USDGross price for quantities from 250 pcs - 1.56 USD
Net price for quantities from 500 pcs - 1.44 USDGross price for quantities from 500 pcs - 1.44 USD
Net price for quantities from 1000 pcs - 1.35 USDGross price for quantities from 1000 pcs - 1.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs