+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IRFB3206PBF

Transistor: N-MOSFET; unipolar; 60V; 150A; 300W; TO220AB


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
IRFB3206PBF
TME Symbol:
IRFB3206PBF

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of transistor
N-MOSFET
Technology
HEXFET®
Polarisation
unipolar
Drain-source voltage
60V
Drain current
150A
Power dissipation
300W
Case
TO220AB
Gate-source voltage
±20V
On-state resistance
3mΩ
Mounting
THT
Gate charge
0.12µC
Kind of package
tube
Kind of channel
enhancement
Gross weight1.955 g
Certificates
See other products in this category: THT N channel transistors INFINEON TECHNOLOGIES,
*
IRFB3206PBF
239 in TME stock
Net price for quantities from 1 pcs - 2.61 USDGross price for quantities from 1 pcs - 2.61 USD
Net price for quantities from 10 pcs - 1.87 USDGross price for quantities from 10 pcs - 1.87 USD
Net price for quantities from 30 pcs - 1.48 USDGross price for quantities from 30 pcs - 1.48 USD
Net price for quantities from 50 pcs - 1.33 USDGross price for quantities from 50 pcs - 1.33 USD
Net price for quantities from 100 pcs - 1.15 USDGross price for quantities from 100 pcs - 1.15 USD
Net price for quantities from 250 pcs - 1.01 USDGross price for quantities from 250 pcs - 1.01 USD
Net price for quantities from 500 pcs - 0.94 USDGross price for quantities from 500 pcs - 0.94 USD
Net price for quantities from 1000 pcs - 0.91 USDGross price for quantities from 1000 pcs - 0.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 50 pcs