+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IRFBC40SPBF

Transistor: N-MOSFET; unipolar; 600V; 3.9A; Idm: 25A; 130W


Manufacturer: VISHAY

Manufacturer part number:
IRFBC40SPBF
TME Symbol:
IRFBC40SPBF

Specification

Manufacturer
VISHAY
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
600V
Drain current
3.9A
Pulsed drain current
25A
Power dissipation
130W
Case
D2PAK, TO263
Gate-source voltage
±20V
On-state resistance
1.2Ω
Mounting
SMD
Gate charge
60nC
Kind of package
tube
Kind of channel
enhancement
Gross weight1.457 g
Certificates
See other products in this category: SMD N channel transistors VISHAY,
*
IRFBC40SPBF
0 in TME stock
Net price for quantities from 1 pcs - 4.87 USDGross price for quantities from 1 pcs - 4.87 USD
Net price for quantities from 10 pcs - 3.43 USDGross price for quantities from 10 pcs - 3.43 USD
Net price for quantities from 50 pcs - 2.79 USDGross price for quantities from 50 pcs - 2.79 USD
Net price for quantities from 100 pcs - 2.52 USDGross price for quantities from 100 pcs - 2.52 USD
Net price for quantities from 500 pcs - 1.92 USDGross price for quantities from 500 pcs - 1.92 USD
Net price for quantities from 750 pcs - 1.75 USDGross price for quantities from 750 pcs - 1.75 USD
Net price for quantities from 1000 pcs - 1.64 USDGross price for quantities from 1000 pcs - 1.64 USD
Net price for quantities from 1500 pcs - 1.47 USDGross price for quantities from 1500 pcs - 1.47 USD
Net price for quantities from 2000 pcs - 1.37 USDGross price for quantities from 2000 pcs - 1.37 USD
Net price for quantities from 3000 pcs - 1.33 USDGross price for quantities from 3000 pcs - 1.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerTube = 50 pcs