+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IRFBF20PBF

Transistor: N-MOSFET; unipolar; 900V; 1.1A; Idm: 6.8A; 54W; TO220AB


Manufacturer: VISHAY

Manufacturer part number:
IRFBF20PBF
TME Symbol:
IRFBF20PBF

Specification

Manufacturer
VISHAY
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
900V
Drain current
1.1A
Pulsed drain current
6.8A
Power dissipation
54W
Case
TO220AB
Gate-source voltage
±20V
On-state resistance
Mounting
THT
Gate charge
38nC
Kind of package
tube
Kind of channel
enhancement
Gross weight2 g
Certificates
See other products in this category: THT N channel transistors VISHAY,
*
IRFBF20PBF
0 in TME stock
Net price for quantities from 1 pcs - 2.16 USDGross price for quantities from 1 pcs - 2.16 USD
Net price for quantities from 10 pcs - 1.36 USDGross price for quantities from 10 pcs - 1.36 USD
Net price for quantities from 50 pcs - 1.16 USDGross price for quantities from 50 pcs - 1.16 USD
Net price for quantities from 100 pcs - 1.08 USDGross price for quantities from 100 pcs - 1.08 USD
Net price for quantities from 250 pcs - 1.01 USDGross price for quantities from 250 pcs - 1.01 USD
Net price for quantities from 500 pcs - 0.98 USDGross price for quantities from 500 pcs - 0.98 USD
Net price for quantities from 5000 pcs - 0.91 USDGross price for quantities from 5000 pcs - 0.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.