+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IRFPC50APBF

Transistor: N-MOSFET; unipolar; 600V; 11A; Idm: 44A; 180W; TO247AC


Manufacturer: VISHAY

Manufacturer part number:
IRFPC50APBF
TME Symbol:
IRFPC50APBF

Specification

Manufacturer
VISHAY
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
600V
Drain current
11A
Pulsed drain current
44A
Power dissipation
180W
Case
TO247AC
Gate-source voltage
±30V
On-state resistance
0.58Ω
Mounting
THT
Gate charge
70nC
Kind of package
tube
Kind of channel
enhancement
Gross weight4.88 g
Certificates
See other products in this category: THT N channel transistors VISHAY,
*
IRFPC50APBF
1 in TME stock
Net price for quantities from 1 pcs - 4.21 USDGross price for quantities from 1 pcs - 4.21 USD
Net price for quantities from 10 pcs - 2.99 USDGross price for quantities from 10 pcs - 2.99 USD
Net price for quantities from 100 pcs - 2.56 USDGross price for quantities from 100 pcs - 2.56 USD
Net price for quantities from 250 pcs - 2.39 USDGross price for quantities from 250 pcs - 2.39 USD
Net price for quantities from 500 pcs - 2.13 USDGross price for quantities from 500 pcs - 2.13 USD
Net price for quantities from 1000 pcs - 2.00 USDGross price for quantities from 1000 pcs - 2.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 25 pcsCardboard = 500 pcs