+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IRFPC50PBF

Transistor: N-MOSFET; unipolar; 600V; 7A; 180W; TO247AC


Manufacturer: VISHAY

Manufacturer part number:
IRFPC50PBF
TME Symbol:
IRFPC50PBF

Specification

Manufacturer
VISHAY
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
600V
Drain current
7A
Power dissipation
180W
Case
TO247AC
Gate-source voltage
±20V
On-state resistance
0.6Ω
Mounting
THT
Gate charge
0.14µC
Kind of package
tube
Kind of channel
enhancement
Gross weight4.63 g
Certificates
See other products in this category: THT N channel transistors VISHAY,
*
IRFPC50PBF
227 in TME stock
Net price for quantities from 1 pcs - 5.68 USDGross price for quantities from 1 pcs - 5.68 USD
Net price for quantities from 10 pcs - 3.00 USDGross price for quantities from 10 pcs - 3.00 USD
Net price for quantities from 25 pcs - 2.80 USDGross price for quantities from 25 pcs - 2.80 USD
Net price for quantities from 50 pcs - 2.64 USDGross price for quantities from 50 pcs - 2.64 USD
Net price for quantities from 100 pcs - 2.40 USDGross price for quantities from 100 pcs - 2.40 USD
Net price for quantities from 250 pcs - 2.11 USDGross price for quantities from 250 pcs - 2.11 USD
Net price for quantities from 500 pcs - 1.90 USDGross price for quantities from 500 pcs - 1.90 USD
Net price for quantities from 625 pcs - 1.87 USDGross price for quantities from 625 pcs - 1.87 USD
Net price for quantities from 1000 pcs - 1.81 USDGross price for quantities from 1000 pcs - 1.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 25 pcsCardboard = 500 pcs