+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IRG4PH20KDPBF

Transistor: IGBT; 1.2kV; 11A; 60W; TO247-3


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
IRG4PH20KDPBF
TME Symbol:
IRG4PH20KDPBF

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of transistor
IGBT
Collector-emitter voltage
1.2kV
Collector current
11A
Power dissipation
60W
Case
TO247-3
Mounting
THT
Kind of package
tube
Features of semiconductor devices
integrated anti-parallel diode
Gross weight5.6 g
Certificates
See other products in this category: THT IGBT transistors INFINEON TECHNOLOGIES,
*
IRG4PH20KDPBF
0 in TME stock
Net price for quantities from 1 pcs - 3.99 USDGross price for quantities from 1 pcs - 3.99 USD
Net price for quantities from 3 pcs - 3.49 USDGross price for quantities from 3 pcs - 3.49 USD
Net price for quantities from 10 pcs - 2.86 USDGross price for quantities from 10 pcs - 2.86 USD
Net price for quantities from 50 pcs - 2.41 USDGross price for quantities from 50 pcs - 2.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.