+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IRG4PSH71KDPBF

Transistor: IGBT; 1.2kV; 78A; 350W; SUPER247


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
IRG4PSH71KDPBF
TME Symbol:
IRG4PSH71KDPBF

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of transistor
IGBT
Collector-emitter voltage
1.2kV
Collector current
78A
Power dissipation
350W
Case
SUPER247
Mounting
THT
Kind of package
tube
Features of semiconductor devices
integrated anti-parallel diode
Gross weight6.447 g
Certificates
See other products in this category: THT IGBT transistors INFINEON TECHNOLOGIES,
*
IRG4PSH71KDPBF
0 in TME stock
Net price for quantities from 1 pcs - 19.21 USDGross price for quantities from 1 pcs - 19.21 USD
Net price for quantities from 3 pcs - 17.09 USDGross price for quantities from 3 pcs - 17.09 USD
Net price for quantities from 10 pcs - 14.15 USDGross price for quantities from 10 pcs - 14.15 USD
Net price for quantities from 25 pcs - 12.64 USDGross price for quantities from 25 pcs - 12.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.