+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IRGIB7B60KDPBF

Transistor: IGBT; 600V; 12A; 39W; TO220AB


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
IRGIB7B60KDPBF
TME Symbol:
IRGIB7B60KDPBF

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of transistor
IGBT
Collector-emitter voltage
600V
Collector current
12A
Power dissipation
39W
Case
TO220AB
Mounting
THT
Kind of package
tube
Features of semiconductor devices
integrated anti-parallel diode
Gross weight0.43 g
Certificates
See other products in this category: THT IGBT transistors INFINEON TECHNOLOGIES,
*
IRGIB7B60KDPBF
0 in TME stock
Net price for quantities from 1 pcs - 2.47 USDGross price for quantities from 1 pcs - 2.47 USD
Net price for quantities from 3 pcs - 2.21 USDGross price for quantities from 3 pcs - 2.21 USD
Net price for quantities from 10 pcs - 1.84 USDGross price for quantities from 10 pcs - 1.84 USD
Net price for quantities from 50 pcs - 1.56 USDGross price for quantities from 50 pcs - 1.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.