+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IRGP4066DPBF

Transistor: IGBT; 600V; 75A; 454W; TO247-3


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
IRGP4066DPBF
TME Symbol:
IRGP4066DPBF

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of transistor
IGBT
Collector-emitter voltage
600V
Collector current
75A
Power dissipation
454W
Case
TO247-3
Mounting
THT
Kind of package
tube
Features of semiconductor devices
integrated anti-parallel diode
Gross weight5.58 g
Certificates
See other products in this category: THT IGBT transistors INFINEON TECHNOLOGIES,
*
IRGP4066DPBF
0 in TME stock
Net price for quantities from 1 pcs - 11.70 USDGross price for quantities from 1 pcs - 11.70 USD
Net price for quantities from 3 pcs - 10.51 USDGross price for quantities from 3 pcs - 10.51 USD
Net price for quantities from 10 pcs - 9.29 USDGross price for quantities from 10 pcs - 9.29 USD
Net price for quantities from 25 pcs - 8.34 USDGross price for quantities from 25 pcs - 8.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.