+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | INFINEON TECHNOLOGIES | |
Type of transistor | IGBT | |
Collector-emitter voltage | 650V | |
Collector current | 140A | |
Power dissipation | 455W | |
Case | TO247-3 | |
Mounting | THT | |
Kind of package | tube |