+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IRPP04GRE050

Rope; polypropylene; Ørope: 4mm; L: 50m; with a core; green

Manufacturer: SPLOT

Manufacturer part number:
IRPP04GRE050
TME Symbol:
IRPP04GRE050

Specification

Manufacturer
SPLOT
Type of mounting element
rope
Material
polypropylene
Rope diameter
4mm
Length
50m
Version
with a core
Colour
green
Gross weight452.57 g
EAN code5907798870554
See other products in this category: Fittings for ropes SPLOT,
*
IRPP04GRE050
20 in TME stock
Net price for quantities from 1 rol - 8.30 USDGross price for quantities from 1 rol - 8.30 USD
Net price for quantities from 3 rol - 7.38 USDGross price for quantities from 3 rol - 7.38 USD
Net price for quantities from 5 rol - 6.69 USDGross price for quantities from 5 rol - 6.69 USD
No. of rolls (Multiplicity: 1)