+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IRPP04W/R025

Rope; polypropylene; Ørope: 4mm; L: 25m; with a core; white-red

Manufacturer: SPLOT

Manufacturer part number:
IRPP04W/R025
TME Symbol:
IRPP04W/R025

Specification

Manufacturer
SPLOT
Type of mounting element
rope
Material
polypropylene
Rope diameter
4mm
Length
25m
Version
with a core
Colour
white-red
Gross weight249.15 g
EAN code5907798870592
See other products in this category: Fittings for ropes SPLOT,
*
IRPP04W/R025
41 in TME stock
Net price for quantities from 1 rol - 4.16 USDGross price for quantities from 1 rol - 4.16 USD
Net price for quantities from 3 rol - 3.70 USDGross price for quantities from 3 rol - 3.70 USD
Net price for quantities from 5 rol - 3.35 USDGross price for quantities from 5 rol - 3.35 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.