+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IRPP05BLU100

Rope; polypropylene; Ørope: 5mm; L: 100m; with a core; blue

Manufacturer: SPLOT

Manufacturer part number:
IRPP05BLU100
TME Symbol:
IRPP05BLU100

Specification

Manufacturer
SPLOT
Type of mounting element
rope
Material
polypropylene
Rope diameter
5mm
Length
100m
Version
with a core
Colour
blue
Gross weight1.4232 kg
EAN code5907798870639
See other products in this category: Fittings for ropes SPLOT,
*
IRPP05BLU100
6 in TME stock
Net price for quantities from 1 rol - 25.47 USDGross price for quantities from 1 rol - 25.47 USD
Net price for quantities from 3 rol - 22.64 USDGross price for quantities from 3 rol - 22.64 USD
Net price for quantities from 5 rol - 20.52 USDGross price for quantities from 5 rol - 20.52 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.